
500HXW68MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-500HXW68MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW68MEFR16X35 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 2,78700 € | 27,87 € |
| 50 | 2,25080 € | 112,54 € |
| 200 | 1,94105 € | 388,21 € |
| 600 | 1,76537 € | 1.059,22 € |
| 1.000 | 1,69973 € | 1.699,73 € |
| 2.600 | 1,59867 € | 4.156,54 € |
| 5.000 | 1,54305 € | 7.715,25 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

