
500HXW56MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-4251-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW56MEFR16X35 |
Description | CAP ALUM 56UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500HXW56MEFR16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,41600 € | 24,16 € |
| 50 | 1,94060 € | 97,03 € |
| 400 | 1,56228 € | 624,91 € |
| 800 | 1,47621 € | 1.180,97 € |
| 1.200 | 1,43280 € | 1.719,36 € |
| 2.800 | 1,35601 € | 3.796,83 € |
| 5.200 | 1,30997 € | 6.811,84 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

