
500HXW56MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-500HXW56MEFR14.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW56MEFR14.5X35 |
Description | CAP ALUM 56UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,48600 € | 24,86 € |
| 50 | 1,99760 € | 99,88 € |
| 100 | 1,84370 € | 184,37 € |
| 500 | 1,57926 € | 789,63 € |
| 1.000 | 1,49608 € | 1.496,08 € |
| 2.500 | 1,40739 € | 3.518,47 € |
| 5.000 | 1,35340 € | 6.767,00 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

