
500HXW47MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-500HXW47MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW47MEFR18X20 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,25600 € | 22,56 € |
| 50 | 1,80600 € | 90,30 € |
| 200 | 1,54605 € | 309,21 € |
| 600 | 1,39860 € | 839,16 € |
| 1.000 | 1,34350 € | 1.343,50 € |
| 2.600 | 1,25866 € | 3.272,52 € |
| 5.000 | 1,21196 € | 6.059,80 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

