39 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500HXW39MEFR14.5X30

DigiKey Part Number
1189-500HXW39MEFR14.5X30-ND
Manufacturer
Manufacturer Product Number
500HXW39MEFR14.5X30
Description
ELECTROLYTIC CAPACITOR
Customer Reference
Detailed Description
39 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.