33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500HXW33MEFR12.5X30

DigiKey Part Number
1189-500HXW33MEFR12.5X30-ND
Manufacturer
Manufacturer Product Number
500HXW33MEFR12.5X30
Description
CAP ALUM 33UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.260" (32.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
500 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,80600 €18,06 €
501,43320 €71,66 €
1001,31560 €131,56 €
5001,11342 €556,71 €
1.0001,04980 €1.049,80 €
2.5000,98195 €2.454,88 €
5.0000,94064 €4.703,20 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €