
500HXW27MEFR14.5X20 | |
|---|---|
DigiKey Part Number | 1189-500HXW27MEFR14.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW27MEFR14.5X20 |
Description | CAP ALUM 27UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70600 € | 17,06 € |
| 50 | 1,35020 € | 67,51 € |
| 100 | 1,23770 € | 123,77 € |
| 500 | 1,04452 € | 522,26 € |
| 1.000 | 0,98376 € | 983,76 € |
| 2.500 | 0,91894 € | 2.297,35 € |
| 5.000 | 0,87948 € | 4.397,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

