
500HXW100MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-500HXW100MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW100MEFR16X50 |
Description | CAP ALUM 100UF 20% 500V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,97000 € | 39,70 € |
| 50 | 3,25240 € | 162,62 € |
| 200 | 2,83840 € | 567,68 € |
| 600 | 2,60368 € | 1.562,21 € |
| 1.000 | 2,51597 € | 2.515,97 € |
| 2.600 | 2,38100 € | 6.190,60 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

