
500BXC22MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-500BXC22MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 500BXC22MEFC16X25 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 224 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,11440 € | 55,72 € |
| 100 | 1,01850 € | 101,85 € |
| 600 | 0,83898 € | 503,39 € |
| 1.200 | 0,78954 € | 947,45 € |
| 3.000 | 0,73681 € | 2.210,43 € |
| 5.400 | 0,70921 € | 3.829,73 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

