
500BXA22T12.5X35 | |
|---|---|
DigiKey Part Number | 500BXA22T12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 500BXA22T12.5X35 |
Description | CAP ALUM 22UF 500V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500BXA22T12.5X35 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,78972 € | 473,83 € |
| Unit Price without VAT: | 0,78972 € |
|---|---|
| Unit Price with VAT: | 0,93977 € |

