4SXB150M1.9X7.3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 703
Unit Price: 2,26000 €
Datasheet
Image for 4SXB150M1.9X7.3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SXB150M1.9X7.3

DigiKey Part Number
4SXB150M1.9X7.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4SXB150M1.9X7.3
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13mOhm
Manufacturer
Rubycon
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
150 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0J151ERPanasonic Industry703PCE4988CT-ND2,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,64830 €2.269,05 €
Manufacturers Standard Package
Unit Price without VAT:0,64830 €
Unit Price with VAT:0,77148 €