Similar

4SW150M2.7X7.3 | |
|---|---|
DigiKey Part Number | 4SW150M2.7X7.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4SW150M2.7X7.3 |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Rubycon | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.106" (2.70mm) |
Capacitance 150 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J151ER | Panasonic Industry | 703 | PCE4988CT-ND | 2,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68611 € | 1.372,22 € |
| Unit Price without VAT: | 0,68611 € |
|---|---|
| Unit Price with VAT: | 0,81647 € |


