4SLE68M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,43252 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.649
Unit Price: 1,87000 €
Datasheet
68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SLE68M

DigiKey Part Number
1189-1634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4SLE68M
Description
CAP ALUM POLY 68UF 20% 4V SMD
Customer Reference
Detailed Description
68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Rubycon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.055" (1.40mm)
Capacitance
68 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4SLE68M1.4X7.3Rubycon04SLE68M1.4X7.3-ND0,43252 €Parametric Equivalent
EEF-LR0J680RPanasonic Industry3.649PCE5109CT-ND1,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes