Upgrade
Upgrade

4MS533MEFC4X5 | |
|---|---|
DigiKey Part Number | 4MS533MEFC4X5-ND |
Manufacturer | |
Manufacturer Product Number | 4MS533MEFC4X5 |
Description | CAP ALUM 33UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 4MS533MEFC4X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0JKA330 | Panasonic Industry | 12.930 | P801-ND | 0,22000 € | Upgrade |
| ECE-A1AKA330 | Panasonic Industry | 8.791 | P805-ND | 0,22000 € | Upgrade |



