Parametric Equivalent

4MS5220MEFCTZ6.3X5 | |
|---|---|
DigiKey Part Number | 4MS5220MEFCTZ6.3X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4MS5220MEFCTZ6.3X5 |
Description | CAP ALUM 220UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 4MS5220MEFCTZ6.3X5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0GKS221B | Panasonic Industry | 3.171 | 10-ECE-A0GKS221BCT-ND | 0,30000 € | Parametric Equivalent |


