220 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXK220MEFCSN30X30

DigiKey Part Number
1189-4280-ND
Manufacturer
Manufacturer Product Number
475MXK220MEFCSN30X30
Description
CAP ALUM 220UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXK220MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
475 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,45000 €9,45 €
106,77500 €67,75 €
505,67060 €283,53 €
1005,32300 €532,30 €
5004,72662 €2.363,31 €
1.0004,53924 €4.539,24 €
Manufacturers Standard Package
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €