Parametric Equivalent
Parametric Equivalent

475MXK120MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-4279-ND |
Manufacturer | |
Manufacturer Product Number | 475MXK120MEFCSN22X30 |
Description | CAP ALUM 120UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXK120MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.358 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT120MEFCSN22X30 | Rubycon | 0 | 1189-475VXT120MEFCSN22X30-ND | 2,51395 € | Parametric Equivalent |
| 500VXT120MEFCSN22X30 | Rubycon | 199 | 1189-500VXT120MEFCSN22X30-ND | 5,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,87365 € | 574,73 € |
| Unit Price without VAT: | 2,87365 € |
|---|---|
| Unit Price with VAT: | 3,41964 € |


