Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

475MXH68MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-3422-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH68MEFCSN22X25 |
Description | CAP ALUM 68UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH68MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 938 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXK68MEFCSN22X25 | Rubycon | 53 | 1189-4284-ND | 4,84000 € | Parametric Equivalent |
| B43642A6686M060 | TDK | 0 | 495-B43642A6686M060-ND | 2,06170 € | Parametric Equivalent |
| EKHS501VSN680MP25S | Chemi-Con | 0 | 565-EKHS501VSN680MP25S-ND | 3,19540 € | Parametric Equivalent |
| PK2H680MND2225RY | Chinsan (Elite) | 74 | 4191-PK2H680MND2225RY-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78600 € | 357,20 € |
| Unit Price without VAT: | 1,78600 € |
|---|---|
| Unit Price with VAT: | 2,12534 € |





