475MXH560MEFCSN35X55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 8,27633 €
Datasheet
560 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXH560MEFCSN35X55

DigiKey Part Number
1189-3448-ND
Manufacturer
Manufacturer Product Number
475MXH560MEFCSN35X55
Description
CAP ALUM 560UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXH560MEFCSN35X55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.29 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.206 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
475 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642A6567M060TDK0495-B43642A6567M060-ND8,27633 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,83970 €883,97 €
Manufacturers Standard Package
Unit Price without VAT:8,83970 €
Unit Price with VAT:10,51924 €