Parametric Equivalent

475MXH390MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-3444-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH390MEFCSN30X55 |
Description | CAP ALUM 390UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH390MEFCSN30X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.772 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A6397M060 | TDK | 0 | 495-B43642A6397M060-ND | 6,15613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,58890 € | 658,89 € |
| Unit Price without VAT: | 6,58890 € |
|---|---|
| Unit Price with VAT: | 7,84079 € |


