Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

475MXH330MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3443-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH330MEFCSN35X40 |
Description | CAP ALUM 330UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH330MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.394 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXH330MEFC35X40 | Rubycon | 0 | 500MXH330MEFC35X40-ND | 5,90100 € | Parametric Equivalent |
| 500MXH330MEFCSN35X40 | Rubycon | 0 | 1189-2007-ND | 6,55790 € | Parametric Equivalent |
| ELHS501VSN331MA40S | Chemi-Con | 347 | 565-ELHS501VSN331MA40S-ND | 19,34000 € | Upgrade |
| B43642B6337M060 | TDK | 0 | 495-B43642B6337M060-ND | 5,39246 € | Parametric Equivalent |
| CW32H331MNNAS05S2 | Ymin | 399 | 5011-CW32H331MNNAS05S2-ND | 8,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,92690 € | 592,69 € |
| Unit Price without VAT: | 5,92690 € |
|---|---|
| Unit Price with VAT: | 7,05301 € |








