Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

475MXH150MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-3428-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH150MEFCSN22X45 |
Description | CAP ALUM 150UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH150MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.596 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXH150MEFC22X45 | Rubycon | 0 | 500MXH150MEFC22X45-ND | 2,80710 € | Parametric Equivalent |
| EKHS4H1VSN151MP45S | Chemi-Con | 0 | 565-EKHS4H1VSN151MP45S-ND | 0,00000 € | Parametric Equivalent |
| EKHS501VSN151MP45S | Chemi-Con | 0 | 565-EKHS501VSN151MP45S-ND | 5,35930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,94945 € | 589,89 € |
| Unit Price without VAT: | 2,94945 € |
|---|---|
| Unit Price with VAT: | 3,50985 € |



