Parametric Equivalent

450WXA1.5MEFC8X9 | |
|---|---|
DigiKey Part Number | 450WXA1.5MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 450WXA1.5MEFC8X9 |
Description | CAP ALUM 1.5UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450WXA1.5MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450WXA1.5MEFCT78X9 | Rubycon | 0 | 450WXA1.5MEFCT78X9-ND | 0,10865 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10865 € | 217,30 € |
| Unit Price without VAT: | 0,10865 € |
|---|---|
| Unit Price with VAT: | 0,12929 € |


