
450VXT1000MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-450VXT1000MEFCSN35X55-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT1000MEFCSN35X55 |
Description | CAP ALUM 1MF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.808 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,54000 € | 24,54 € |
| 10 | 18,60000 € | 186,00 € |
| 50 | 16,15680 € | 807,84 € |
| 100 | 15,38890 € | 1.538,89 € |
| 500 | 14,07184 € | 7.035,92 € |
| Unit Price without VAT: | 24,54000 € |
|---|---|
| Unit Price with VAT: | 29,20260 € |

