Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

450VXR270MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 450VXR270MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450VXR270MEFCSN35X45 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXR270MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450NXG270MEFC35X30 | Rubycon | 0 | 450NXG270MEFC35X30-ND | 4,13760 € | Direct |
| ELXM451VSN271MA40S | Chemi-Con | 0 | ELXM451VSN271MA40S-ND | 5,76330 € | Direct |
| LGZ2W271MELC45 | Nichicon | 245 | LGZ2W271MELC45-ND | 13,00000 € | Direct |
| ALC80A271DE500 | KEMET | 0 | 399-ALC80A271DE500-ND | 5,14615 € | Parametric Equivalent |
| LGR2W271MELC45 | Nichicon | 0 | 493-7892-ND | 8,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,62560 € | 562,56 € |
| Unit Price without VAT: | 5,62560 € |
|---|---|
| Unit Price with VAT: | 6,69446 € |






