450VXR180MEFC30X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 378
Unit Price: 10,11000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,74160 €
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXR180MEFC30X45

DigiKey Part Number
450VXR180MEFC30X45-ND
Manufacturer
Manufacturer Product Number
450VXR180MEFC30X45
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXR180MEFC30X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.218 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGZ2W181MELB45Nichicon378LGZ2W181MELB45-ND10,11000 €Direct
LGR2W181MELB45Nichicon0493-7837-ND2,74160 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,63910 €463,91 €
Manufacturers Standard Package
Unit Price without VAT:4,63910 €
Unit Price with VAT:5,52053 €