Upgrade
Parametric Equivalent
Direct
Upgrade

450USH270MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 450USH270MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450USH270MEFCSN25X35 |
Description | CAP ALUM 270UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USH270MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.842 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK270MEFC25X35 | Rubycon | 0 | 450MXK270MEFC25X35-ND | 3,49860 € | Upgrade |
| 450USH270MEFC25X35 | Rubycon | 0 | 450USH270MEFC25X35-ND | 5,79680 € | Parametric Equivalent |
| ESMR451VSN271MQ35S | Chemi-Con | 0 | 565-4514-ND | 4,84000 € | Direct |
| LGM2W271MELA35 | Nichicon | 0 | 493-14674-ND | 5,23712 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,56115 € | 712,23 € |
| Unit Price without VAT: | 3,56115 € |
|---|---|
| Unit Price with VAT: | 4,23777 € |





