Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

450USG180MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 450USG180MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 450USG180MEFCSN22X40 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG180MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USK180MEFCSN22X30 | Rubycon | 0 | 1189-4306-ND | 2,83800 € | Direct |
| 450MXG180MEFCSN22X40 | Rubycon | 0 | 1189-2996-ND | 5,94000 € | Upgrade |
| 450VXH180MEFC22X40 | Rubycon | 0 | 450VXH180MEFC22X40-ND | 2,51360 € | Upgrade |
| 450VXH180MEFCSN22X40 | Rubycon | 195 | 1189-450VXH180MEFCSN22X40-ND | 5,56000 € | Upgrade |
| 381LR181M450H042 | Cornell Dubilier Knowles | 0 | 381LR181M450H042-ND | 3,40240 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,34785 € | 469,57 € |
| Unit Price without VAT: | 2,34785 € |
|---|---|
| Unit Price with VAT: | 2,79394 € |







