
450USC470MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-450USC470MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450USC470MEFCSN35X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC470MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.752 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG470MEFCSN35X45 | Rubycon | 122 | 450VXG470MEFCSN35X45-ND | 13,32000 € | Direct |
| 450HXG470MEFCSN35X45 | Rubycon | 723 | 1189-1975-ND | 10,49000 € | Upgrade |
| LLS2W471MELC | Nichicon | 11.346 | 493-2619-ND | 9,48000 € | Direct |
| EKMS451VSN471MA45S | Chemi-Con | 400 | 565-EKMS451VSN471MA45S-ND | 17,96000 € | Upgrade |
| EKMT451VSN471MA45S | Chemi-Con | 233 | 565-4540-ND | 28,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 7,62200 € | 76,22 € |
| 50 | 6,40700 € | 320,35 € |
| 100 | 6,02480 € | 602,48 € |
| 500 | 5,36856 € | 2.684,28 € |
| 1.000 | 5,16243 € | 5.162,43 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

