820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450UFG820MBN40X60

DigiKey Part Number
1189-3582-ND
Manufacturer
Manufacturer Product Number
450UFG820MBN40X60
Description
CAP ALUM 820UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450UFG820MBN40X60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.9 A @ 120 Hz
Ripple Current @ High Frequency
6.86 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,70000 €21,70 €
1016,32000 €163,20 €
5014,10600 €705,30 €
10013,41010 €1.341,01 €
50012,21638 €6.108,19 €
Manufacturers Standard Package
Unit Price without VAT:21,70000 €
Unit Price with VAT:25,82300 €