
450UFG820MBN35X75 | |
|---|---|
DigiKey Part Number | 1189-3581-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG820MBN35X75 |
Description | CAP ALUM 820UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG820MBN35X75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.084 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 10 | 16,49200 € | 164,92 € |
| 50 | 14,25960 € | 712,98 € |
| 100 | 13,55800 € | 1.355,80 € |
| 500 | 12,35450 € | 6.177,25 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |

