
450UFG680MBN40X55 | |
|---|---|
DigiKey Part Number | 1189-3580-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG680MBN40X55 |
Description | CAP ALUM 680UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG680MBN40X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.314 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| 10 | 14,91100 € | 149,11 € |
| 50 | 12,85340 € | 642,67 € |
| 100 | 12,20630 € | 1.220,63 € |
| 500 | 11,09632 € | 5.548,16 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |

