680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450UFG680MBN35X65

DigiKey Part Number
1189-3579-ND
Manufacturer
Manufacturer Product Number
450UFG680MBN35X65
Description
CAP ALUM 680UF 20% 450V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450UFG680MBN35X65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.52 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.328 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.638" (67.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,96000 €18,96 €
1014,14900 €141,49 €
5012,16980 €608,49 €
10011,54750 €1.154,75 €
50010,48010 €5.240,05 €
Manufacturers Standard Package
Unit Price without VAT:18,96000 €
Unit Price with VAT:22,56240 €