
450UFG560MBN40X50 | |
|---|---|
DigiKey Part Number | 1189-3578-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG560MBN40X50 |
Description | CAP ALUM 560UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG560MBN40X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.754 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,70280 € | 535,14 € |
| Unit Price without VAT: | 10,70280 € |
|---|---|
| Unit Price with VAT: | 12,73633 € |

