
450UFG560MBN35X55 | |
|---|---|
DigiKey Part Number | 1189-3577-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG560MBN35X55 |
Description | CAP ALUM 560UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG560MBN35X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.544 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 11,37700 € | 113,77 € |
| 50 | 9,70820 € | 485,41 € |
| 100 | 9,18340 € | 918,34 € |
| 500 | 8,28316 € | 4.141,58 € |
| 1.000 | 8,00047 € | 8.000,47 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

