
450UFG470MBN35X50 | |
|---|---|
DigiKey Part Number | 1189-3576-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG470MBN35X50 |
Description | CAP ALUM 470UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG470MBN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.054 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 10 | 10,21000 € | 102,10 € |
| 50 | 8,68020 € | 434,01 € |
| 100 | 8,19910 € | 819,91 € |
| 500 | 7,37362 € | 3.686,81 € |
| 1.000 | 7,11439 € | 7.114,39 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |

