
450UFG1500MBN40X95 | |
|---|---|
DigiKey Part Number | 1189-3590-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG1500MBN40X95 |
Description | CAP ALUM 1500UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG1500MBN40X95 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.898 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.819" (97.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,02000 € | 35,02 € |
| 10 | 27,08700 € | 270,87 € |
| 50 | 23,82580 € | 1.191,29 € |
| 100 | 22,80110 € | 2.280,11 € |
| Unit Price without VAT: | 35,02000 € |
|---|---|
| Unit Price with VAT: | 41,67380 € |

