
450UFG1200MBN35X100 | |
|---|---|
DigiKey Part Number | 1189-3587-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG1200MBN35X100 |
Description | CAP ALUM 1200UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG1200MBN35X100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.876 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.016" (102.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 € | 29,34 € |
| 10 | 22,45700 € | 224,57 € |
| 50 | 19,62640 € | 981,32 € |
| 100 | 18,73710 € | 1.873,71 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 34,91460 € |

