
450UFG1000MBN35X85 | |
|---|---|
DigiKey Part Number | 1189-3584-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG1000MBN35X85 |
Description | CAP ALUM 1000UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG1000MBN35X85 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.882 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.425" (87.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| 10 | 18,94800 € | 189,48 € |
| 50 | 16,46460 € | 823,23 € |
| 100 | 15,68410 € | 1.568,41 € |
| 500 | 14,34580 € | 7.172,90 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,72620 € |

