Parametric Equivalent

450TXW68MEFC16X35 | |
|---|---|
DigiKey Part Number | 450TXW68MEFC16X35-ND |
Manufacturer | |
Manufacturer Product Number | 450TXW68MEFC16X35 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450TXW68MEFC16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW68MEFR16X35 | Rubycon | 351 | 1189-3209-ND | 3,68000 € | Parametric Equivalent |


