Direct
Parametric Equivalent

450TXW33MEFC10X40 | |
|---|---|
DigiKey Part Number | 450TXW33MEFC10X40-ND |
Manufacturer | |
Manufacturer Product Number | 450TXW33MEFC10X40 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450TXW33MEFC10X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW33MEFR10X30 | Rubycon | 0 | 1189-4255-ND | 2,30000 € | Direct |
| 450BXW33MEFR10X40 | Rubycon | 0 | 1189-3185-ND | 2,46000 € | Parametric Equivalent |



