Parametric Equivalent
Parametric Equivalent

450QXW82MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 450QXW82MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW82MEFC16X31.5 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW82MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450QXW82MEFR16X31.5 | Rubycon | 387 | 1189-450QXW82MEFR16X31.5-ND | 3,09000 € | Parametric Equivalent |
| EKHE451ELL820MLN3S | Chemi-Con | 1.446 | 565-EKHE451ELL820MLN3S-ND | 3,88000 € | Parametric Equivalent |



