
450QXW56MEFC12.5X31.5 | |
|---|---|
DigiKey Part Number | 450QXW56MEFC12.5X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW56MEFC12.5X31.5 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW56MEFC12.5X31.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |

