Direct
Parametric Equivalent

450QXW27MEFC10X30 | |
|---|---|
DigiKey Part Number | 450QXW27MEFC10X30-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW27MEFC10X30 |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW27MEFC10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL451ELL270MJ30S | Chemi-Con | 1.373 | 565-EKXL451ELL270MJ30S-ND | 1,95000 € | Direct |
| EKHE451ELL270MJ30S | Chemi-Con | 1.000 | 565-EKHE451ELL270MJ30S-ND | 2,10000 € | Parametric Equivalent |



