450QXW180MEFC18X45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 195
Unit Price: 5,16000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.310
Unit Price: 5,14000 €
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450QXW180MEFC18X45

DigiKey Part Number
1189-1379-ND
Manufacturer
Manufacturer Product Number
450QXW180MEFC18X45
Description
CAP ALUM 180UF 20% 450V RADIAL
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450QXW180MEFC18X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.635 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450CXW180MEFR18X45Rubycon1951189-450CXW180MEFR18X45-ND5,16000 €Direct
450QXW180MEFR18X45Rubycon1.3101189-450QXW180MEFR18X45-ND5,14000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes