Direct
Parametric Equivalent

450QXW150MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-1378-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW150MEFC18X40 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW150MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.455 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450CXW150MEFR18X40 | Rubycon | 209 | 1189-450CXW150MEFR18X40-ND | 4,79000 € | Direct |
| 450QXW150MEFR18X40 | Rubycon | 195 | 1189-450QXW150MEFR18X40-ND | 4,90000 € | Parametric Equivalent |



