Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450PX100MEFC18X40 | |
|---|---|
DigiKey Part Number | 450PX100MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 450PX100MEFC18X40 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX100MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450KXW100MEFC18X35 | Rubycon | 0 | 1189-450KXW100MEFC18X35-ND | 3,08000 € | Direct |
| 500HXW100MEFR18X40 | Rubycon | 128 | 1189-500HXW100MEFR18X40-ND | 5,02000 € | Parametric Equivalent |
| EPAG451ELL101MM35S | Chemi-Con | 96 | 565-5025-ND | 4,75000 € | Direct |
| EKMQ451ELL101MM40S | Chemi-Con | 458 | 565-EKMQ451ELL101MM40S-ND | 5,67000 € | Parametric Equivalent |
| ESH107M450AN2AA | KEMET | 3.775 | 399-15674-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,52760 € | 305,52 € |
| Unit Price without VAT: | 1,52760 € |
|---|---|
| Unit Price with VAT: | 1,81784 € |








