
450PK3.3MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-450PK3.3MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 450PK3.3MEFC8X11.5 |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 49.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PK3R3MEFC8X11.5 | Rubycon | 7.882 | 1189-1371-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,20160 € | 20,16 € |
| 500 | 0,15828 € | 79,14 € |
| 2.000 | 0,13322 € | 266,44 € |
| 4.000 | 0,12375 € | 495,00 € |
| 6.000 | 0,11898 € | 713,88 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

