New Product
2.51 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXZ2510MEFCSN35X100

DigiKey Part Number
1189-450MXZ2510MEFCSN35X100-ND
Manufacturer
Manufacturer Product Number
450MXZ2510MEFCSN35X100
Description
CAP ALUM 2510UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.51 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.51 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.412 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
4.016" (102.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,98000 €66,98 €
1053,76300 €537,63 €
5048,33600 €2.416,80 €
10046,63130 €4.663,13 €
Manufacturers Standard Package
Unit Price without VAT:66,98000 €
Unit Price with VAT:79,70620 €