
450MXZ1950MEFCSN35X80 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1950MEFCSN35X80-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1950MEFCSN35X80 |
Description | CAP ALUM 1950UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.95 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.584 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,05000 € | 56,05 € |
| 10 | 44,55400 € | 445,54 € |
| 50 | 39,83100 € | 1.991,55 € |
| 100 | 38,34730 € | 3.834,73 € |
| Unit Price without VAT: | 56,05000 € |
|---|---|
| Unit Price with VAT: | 66,69950 € |

